Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 20010
Order Code9006176
Product RangeMegaSurge MS35 Series
Technical Datasheet
127 In Stock
65 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč223.714 |
| 10+ | Kč193.116 |
| 25+ | Kč184.087 |
| 50+ | Kč174.808 |
| 100+ | Kč165.779 |
| 250+ | Kč140.950 |
Price for:Each
Minimum: 1
Multiple: 1
Kč223.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 20010
Order Code9006176
Product RangeMegaSurge MS35 Series
Technical Datasheet
Product RangeMegaSurge MS35 Series
Disc Size35mm
Resistance (25°C)20ohm
ApprovalsUL
Maximum Energy Rating at 25°C500J
Maximum Steady State Current at 25°C10A
Technical Specifications
Product Range
MegaSurge MS35 Series
Resistance (25°C)
20ohm
Maximum Energy Rating at 25°C
500J
Disc Size
35mm
Approvals
UL
Maximum Steady State Current at 25°C
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
Product traceability