Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 2R035
Order Code9006168
Product RangeMegaSurge MS35 Series
Technical Datasheet
44 In Stock
156 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč190.106 |
| 10+ | Kč170.293 |
| 25+ | Kč161.766 |
| 50+ | Kč153.239 |
| 100+ | Kč144.712 |
| 250+ | Kč133.676 |
| 500+ | Kč119.882 |
Price for:Each
Minimum: 1
Multiple: 1
Kč190.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 2R035
Order Code9006168
Product RangeMegaSurge MS35 Series
Technical Datasheet
Product RangeMegaSurge MS35 Series
Disc Size35mm
Resistance (25°C)2ohm
ApprovalsUL
Maximum Energy Rating at 25°C750J
Maximum Steady State Current at 25°C35A
Technical Specifications
Product Range
MegaSurge MS35 Series
Resistance (25°C)
2ohm
Maximum Energy Rating at 25°C
750J
Disc Size
35mm
Approvals
UL
Maximum Steady State Current at 25°C
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031072
Product traceability