Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL10 2R005
Order Code9007024
Product RangeSL10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | Kč11.311 |
Price for:Each
Minimum: 2000
Multiple: 2000
Kč22,622.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL10 2R005
Order Code9007024
Product RangeSL10 Series
Technical Datasheet
Product RangeSL10 Series
Disc Size10mm
Resistance (25°C)2ohm
ApprovalsUL
Maximum Energy Rating at 25°C30J
Maximum Steady State Current at 25°C5A
Technical Specifications
Product Range
SL10 Series
Resistance (25°C)
2ohm
Maximum Energy Rating at 25°C
30J
Disc Size
10mm
Approvals
UL
Maximum Steady State Current at 25°C
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000934
Product traceability