Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL12 8R003
Order Code9007474
Product RangeSL12 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | Kč10.157 |
Price for:Each
Minimum: 1000
Multiple: 1000
Kč10,157.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL12 8R003
Order Code9007474
Product RangeSL12 Series
Technical Datasheet
Product RangeSL12 Series
Disc Size12mm
Resistance (25°C)8ohm
ApprovalsUL
Maximum Energy Rating at 25°C25J
Maximum Steady State Current at 25°C3A
Technical Specifications
Product Range
SL12 Series
Resistance (25°C)
8ohm
Maximum Energy Rating at 25°C
25J
Disc Size
12mm
Approvals
UL
Maximum Steady State Current at 25°C
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019