Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 20007
Order Code9008187
Product RangeSL22 Series
Technical Datasheet
1,170 In Stock
390 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč40.630 |
| 10+ | Kč37.369 |
| 25+ | Kč34.360 |
| 50+ | Kč31.350 |
| 100+ | Kč28.340 |
| 500+ | Kč23.701 |
| 1000+ | Kč21.820 |
| 2500+ | Kč21.393 |
Price for:Each
Minimum: 1
Multiple: 1
Kč40.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 20007
Order Code9008187
Product RangeSL22 Series
Technical Datasheet
Product RangeSL22 Series
Disc Size22mm
Resistance (25°C)20ohm
Approvals-
Maximum Energy Rating at 25°C125J
Maximum Steady State Current at 25°C7A
Technical Specifications
Product Range
SL22 Series
Resistance (25°C)
20ohm
Maximum Energy Rating at 25°C
125J
Disc Size
22mm
Approvals
-
Maximum Steady State Current at 25°C
7A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124
Product traceability