Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 2R018
Order Code1653455
Product RangeSL22
Technical Datasheet
571 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč41.131 |
| 10+ | Kč37.871 |
| 100+ | Kč28.591 |
| 500+ | Kč24.503 |
| 1000+ | Kč22.497 |
| 2000+ | Kč22.070 |
Price for:Each
Minimum: 1
Multiple: 1
Kč41.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL22 2R018
Order Code1653455
Product RangeSL22
Technical Datasheet
Product RangeSL22
Disc Size22mm
Resistance (25°C)2ohm
ApprovalsCSA, UL
Maximum Energy Rating at 25°C90J
Maximum Steady State Current at 25°C18A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SL22 2R018 is an Inrush Current Limiter, can be used in circuits of up to 480VAC. Many of Ametherm's inrush current limiters have UL and/or CSA recognition.
- Type-C material (for beta and curve)
Applications
Industrial
Technical Specifications
Product Range
SL22
Resistance (25°C)
2ohm
Maximum Energy Rating at 25°C
90J
SVHC
No SVHC (27-Jun-2024)
Disc Size
22mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
18A
Technical Docs (1)
Alternatives for SL22 2R018
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536