Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206322-0
Order Code2302257
Product RangeCPC Series
64 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč240.517 |
| 10+ | Kč233.244 |
| 25+ | Kč199.888 |
| 50+ | Kč194.119 |
| 100+ | Kč189.605 |
Price for:Each
Minimum: 1
Multiple: 1
Kč240.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206322-0
Order Code2302257
Product RangeCPC Series
Connector Shell Size17
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithSize 17 Circular Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
Size 17 Circular Connectors
Cable Diameter Max
17.86mm
Product Range
CPC Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-206322-0
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability