Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2199119-5
Order Code2377467
Product RangeM.2 (NGFF)
Technical Datasheet
3,176 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48.154 |
30+ | Kč34.861 |
90+ | Kč33.106 |
240+ | Kč31.601 |
600+ | Kč28.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč48.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2199119-5
Order Code2377467
Product RangeM.2 (NGFF)
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness-
Pitch Spacing0.5mm
No. of Contacts67 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side15µ" Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeM.2 (NGFF)
SVHCNo SVHC (25-Jun-2025)
Product Overview
1-2199119-5 is a M.2 NGFF, 67-position, dual-row, right angle mini card edge connector. The M.2 (NGFF) series connector supports multiple function add-in cards/modules including Wi-Fi, Bluetooth, global navigation satellite systems and near field communication, hybrid digital radio, wireless gigabit Alliance (WiGig), wireless wide area network and solid-state storage devices. It also adds functionality to PCIe Gen3, SATA 3, SATA I/O and USB 3. The new smaller form factor is suitable for applications in new thin platforms.
- B keying with 30µ" of gold plating
- Gold-plated copper alloy contacts and black high temperature thermoplastic housing
- Support PCI express 3.0, USB 3.0 and SATA 3.0
- Save more than 20% PCB real estate compared to PCIe mini card
- Reduces connector height by 15%
- Ensures proper mating with various module cards
- Supports higher data rates
- 50VAC operating voltage
- Operating temperature range from -40 to 80°C [ -40 to 176°F ]
Technical Specifications
Card Edge Connector Type
Dual Side
Pitch Spacing
0.5mm
Connector Mounting
Surface Mount
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
-
No. of Contacts
67 Contacts
Connector Body Orientation
Right Angle
Contact Termination Type
Solder
Contact Plating - Mating Side
15µ" Gold Plated Contacts
Product Range
M.2 (NGFF)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001048
Product traceability