Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-965423-1
Order Code1328853
Product RangeJPT
Technical Datasheet
329 In Stock
1,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč38.874 |
| 10+ | Kč30.598 |
| 100+ | Kč24.603 |
| 500+ | Kč21.895 |
| 1000+ | Kč20.415 |
| 2500+ | Kč19.362 |
Price for:Each
Minimum: 1
Multiple: 1
Kč38.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-965423-1
Order Code1328853
Product RangeJPT
Technical Datasheet
No. of Contacts10Contacts
Product RangeJPT
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing-
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-965423-1 is a 10-postion 2-row black Plug Housing for male terminals with PBT-GF construction and cable-mount. The JPT connector used for wire to wire connection.
- Polarized
- 5mm Pitch spacing
Applications
Automotive
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
JPT
Contact Termination Type
-
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979