Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1418984-1
Order Code2468574
Product RangeMicro Timer 3
Technical Datasheet
514 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč101.072 |
10+ | Kč78.250 |
100+ | Kč68.970 |
250+ | Kč65.459 |
500+ | Kč61.446 |
1000+ | Kč60.192 |
Price for:Each
Minimum: 1
Multiple: 1
Kč101.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1418984-1
Order Code2468574
Product RangeMicro Timer 3
Technical Datasheet
Product RangeMicro Timer 3
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Micro Timer 3 Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1418984-1 is a 16-position 2-row blue Micro Timer-3 Receptacle Housing made of glass filled PBT for female terminals. It is wire-to-wire connector system used for signal circuit applications.
- UL94H-B Flammability
- On the terminal primary locking feature
- -40 to 120°C Operating temperature range
Applications
Commercial, Industrial
Technical Specifications
Product Range
Micro Timer 3
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
AMP Micro Timer 3 Series Power Contacts
Locking Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability