Print Page
Image is for illustrative purposes only. Please refer to product description.
3,356 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč129.914 |
| 10+ | Kč111.355 |
| 100+ | Kč104.834 |
| 250+ | Kč98.564 |
| 500+ | Kč92.044 |
| 1000+ | Kč85.523 |
Price for:Each
Minimum: 1
Multiple: 1
Kč129.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1473005-1
Order Code1095876
Technical Datasheet
Memory / Card TypeDDR SODIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts200Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1473005-1 from TE Connectivity is a standard type DDR1 SODIMM socket. It is a 0.6mm pitch, 200 positions, semi hard tray DDR1 socket.
- Right angled orientation
- 2 rows and 2 bays
- DRAM voltage and SGRAM voltage is 2.5V
- Locking ejector
Applications
Portable Devices
Technical Specifications
Memory / Card Type
DDR SODIMM
No. of Contacts
200Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper Alloy
Product Range
-
Alternatives for 1473005-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019867