Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No154719-2
Order Code148167
Product Range250
Technical Datasheet
29,270 In Stock
36,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | Kč1.831 |
| 1000+ | Kč1.154 |
| 2500+ | Kč1.144 |
| 5000+ | Kč1.131 |
| 10000+ | Kč1.109 |
| 20000+ | Kč1.086 |
Price for:Each
Minimum: 100
Multiple: 100
Kč183.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No154719-2
Order Code148167
Product Range250
Technical Datasheet
No. of Contacts1Contacts
Product Range250
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact Plating-
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 154719-2 is a 1-pole polarized female Crimp Terminal Housing for use with printed circuit board and wire/cable. It is made of red glass-filled polyamide 6.6 body.
Applications
Industrial
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
-
Product Range
250
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 154719-2
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454