Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164532-4
Order Code3482601
Product RangeAMPLIMITE HDP-20
Technical Datasheet
774 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč54.674 |
| 10+ | Kč43.890 |
| 100+ | Kč37.871 |
| 250+ | Kč37.620 |
| 500+ | Kč36.868 |
| 1000+ | Kč36.115 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No164532-4
Order Code3482601
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use With15 Position D Sub Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 164532-4 is a 15-position cable-mount black Receptacle Housing with tin-plated steel construction and is used with D-sub contacts. The Amplimite HDP-20 series connector are crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.
- UL94V-0 Flammability rating
- 5000MΩ Insulation resistance
- -85 to +105°C Temperature range
Applications
Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
15 Position D Sub Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 164532-4
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006532