Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658672-1
Order Code1098428
Product RangeAMPLIMITE HDP-22
Technical Datasheet
712 In Stock
65 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč139.946 |
| 10+ | Kč118.879 |
| 100+ | Kč111.104 |
| 250+ | Kč103.330 |
| 500+ | Kč95.555 |
| 1000+ | Kč87.780 |
Price for:Each
Minimum: 1
Multiple: 1
Kč139.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658672-1
Order Code1098428
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions44Ways
Connector TypeHigh Density D Sub
Connector Shell Size3
Product RangeAMPLIMITE HDP-22
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658672-1 is a 44-way Crimp D-sub Plug with glass filled nylon inserts and grounding indents. This Amplimite HDP-22 series connector comes with tin-plated steel shell and can be used with the AMPLIMITE HDP-22 series crimp snap-in contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
44Ways
Connector Shell Size
3
Gender
Plug
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1658672-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008