Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658684-1
Order Code1098432
Product RangeAMPLIMITE HDP-22
Technical Datasheet
548 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč194.119 |
| 10+ | Kč151.232 |
| 25+ | Kč144.210 |
| 100+ | Kč125.400 |
| 250+ | Kč119.882 |
| 500+ | Kč114.114 |
Price for:Each
Minimum: 1
Multiple: 1
Kč194.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1658684-1
Order Code1098432
Product RangeAMPLIMITE HDP-22
Technical Datasheet
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector Shell Size4
Product RangeAMPLIMITE HDP-22
Connector Body MaterialMetal Body
For Use WithAMPLIMITE HDP-22 Series Crimp Snap-In Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1658684-1 is a 62-way shielded D-sub Receptacle with tin-plated steel shell. It comes with a thermoplastic insert and black nylon GF housing. Receptacle accepts size 20 DF socket contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
62Ways
Connector Shell Size
4
Gender
Receptacle
For Use With
AMPLIMITE HDP-22 Series Crimp Snap-In Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
Product traceability