Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204370-2
Order Code2076163
Product RangeAMPLIMITE 90
Also Known AsPIN CONTACT,Sz22D,22-28 AWG
Technical Datasheet
18,112 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč11.386 |
| 50+ | Kč9.957 |
| 100+ | Kč8.753 |
| 250+ | Kč8.251 |
| 500+ | Kč8.001 |
| 1500+ | Kč7.750 |
Price for:Each
Minimum: 10
Multiple: 10
Kč113.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204370-2
Order Code2076163
Product RangeAMPLIMITE 90
Also Known AsPIN CONTACT,Sz22D,22-28 AWG
Technical Datasheet
For Use WithAMPLIMITE 90 Series Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE 90
SVHCLead (25-Jun-2025)
Product Overview
The 204370-2 is a pin Crimp Snap-in Contact made of copper alloy with gold plated finish. It accepts 28 to 22AWG wire size. The color-coded contact is suitable for AMPLIMITE 90 series D-sub connectors.
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE 90 Series Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE 90
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
Lead (25-Jun-2025)
Alternatives for 204370-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
Product traceability