Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206358-6
Order Code3411978
Product RangeCPC Series
205 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč213.431 |
10+ | Kč200.138 |
25+ | Kč181.830 |
50+ | Kč178.068 |
100+ | Kč173.303 |
250+ | Kč154.744 |
500+ | Kč150.982 |
Price for:Each
Minimum: 1
Multiple: 1
Kč213.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206358-6
Order Code3411978
Product RangeCPC Series
Connector Shell Size11
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithAMP CPC Series Circular Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
AMP CPC Series Circular Connectors
Cable Diameter Max
11.51mm
Product Range
CPC Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 206358-6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009147
Product traceability