Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No330367.
Order Code2456186
Product RangeSOLISTRAND Series
4,657 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč15.048 |
| 10+ | Kč11.361 |
| 25+ | Kč11.211 |
| 50+ | Kč11.110 |
| 100+ | Kč10.985 |
| 500+ | Kč10.208 |
| 1000+ | Kč8.577 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No330367.
Order Code2456186
Product RangeSOLISTRAND Series
Insulator Colour-
Product RangeSOLISTRAND Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
SOLISTRAND Series
Wire Size AWG Max
16AWG
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 330367.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000767
Product traceability