Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | Kč2.859 |
500+ | Kč2.558 |
1000+ | Kč2.355 |
2500+ | Kč2.260 |
5000+ | Kč2.162 |
10000+ | Kč2.119 |
Price for:Each
Minimum: 100
Multiple: 100
Kč285.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34119
Order Code3133896
Product RangeSOLISTRAND
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
14AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
#4
Conductor Area CSA
2mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 34119
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000516