Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No54123-1....
Order Code4048059
Product RangeCPC Series
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč376.451 |
| 5+ | Kč357.641 |
Price for:Each
Minimum: 1
Multiple: 1
Kč376.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No54123-1....
Order Code4048059
Product RangeCPC Series
Technical Datasheet
Product RangeCPC Series
For Use WithCPC Series Circular Connectors
Cable Diameter Max18.42mm
Seal MaterialPO (Polyolefin), Nylon (Polyamide)
SVHCTo Be Advised
Alternatives for 54123-1....
3 Products Found
Technical Specifications
Product Range
CPC Series
Cable Diameter Max
18.42mm
SVHC
To Be Advised
For Use With
CPC Series Circular Connectors
Seal Material
PO (Polyolefin), Nylon (Polyamide)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
Product traceability