Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ACTIVE OPTICS PRODUCTS
Manufacturer Part NoTRX-25-S000-LC-S1-A-1-0
Order Code4240575
Product RangeSCFF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč25,305.720 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25,305.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ACTIVE OPTICS PRODUCTS
Manufacturer Part NoTRX-25-S000-LC-S1-A-1-0
Order Code4240575
Product RangeSCFF Series
Technical Datasheet
Wavelength Typ850nm
Supply Voltage3.3V
Data Rate Max25Gbps
Product RangeSCFF Series
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
25Gbps
SVHC
To Be Advised
Supply Voltage
3.3V
Product Range
SCFF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001