Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-101
Order Code2847962
Product RangeCL
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč73.234 |
| 50+ | Kč63.202 |
| 250+ | Kč53.922 |
| 500+ | Kč50.160 |
| 1000+ | Kč46.900 |
| 2000+ | Kč45.896 |
Price for:Each
Minimum: 5
Multiple: 5
Kč366.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-101
Order Code2847962
Product RangeCL
Technical Datasheet
Product RangeCL
Disc Size23.62mm
Resistance (25°C)0.5ohm
ApprovalsUL
Maximum Energy Rating at 25°C28.8J
Maximum Steady State Current at 25°C16A
SVHCNo SVHC (07-Jul-2017)
Product Overview
CL-101 is a CL series NTC inrush current limiter designed to control inrush current in switching power supplies, fluorescent lamps, inverters, and motors.
- Resistance at 25°C is 0.5ohm with ±25% tolerance
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
Applications
Consumer Electronics, Power Management, Lighting, Motor Drive & Control
Technical Specifications
Product Range
CL
Resistance (25°C)
0.5ohm
Maximum Energy Rating at 25°C
28.8J
SVHC
No SVHC (07-Jul-2017)
Disc Size
23.62mm
Approvals
UL
Maximum Steady State Current at 25°C
16A
Technical Docs (2)
Alternatives for CL-101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216