Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-150.
Order Code1352192
Product RangeCL Series
Technical Datasheet
942 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč31.350 |
| 10+ | Kč24.002 |
| 25+ | Kč23.099 |
| 50+ | Kč22.171 |
| 100+ | Kč20.942 |
| 250+ | Kč19.763 |
| 500+ | Kč19.713 |
| 1000+ | Kč19.512 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-150.
Order Code1352192
Product RangeCL Series
Technical Datasheet
Product RangeCL Series
Disc Size13.97mm
Resistance (25°C)5ohm
ApprovalsUL
Maximum Energy Rating at 25°C11.52J
Maximum Steady State Current at 25°C4.7A
Technical Specifications
Product Range
CL Series
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
11.52J
Disc Size
13.97mm
Approvals
UL
Maximum Steady State Current at 25°C
4.7A
Technical Docs (1)
Alternatives for CL-150.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability