Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-100B-001D
Order Code3875037
Product RangeNPA Series
Technical Datasheet
260 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč585.869 | 
| 5+ | Kč527.182 | 
| 10+ | Kč439.652 | 
| 25+ | Kč369.930 | 
| 50+ | Kč357.390 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč585.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-100B-001D
Order Code3875037
Product RangeNPA Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Sensor Output TypeVoltage
Operating Pressure Max1psi
Pressure Measurement TypeDifferential
Supply Voltage Min-
Supply Voltage Max-
Port StyleBarbed
Sensor Case / PackageSOIC
Supply Current1.5mA
No. of Pins14Pins
Sensor Output TypeRatiometric
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Voltage
Pressure Measurement Type
Differential
Supply Voltage Max
-
Sensor Case / Package
SOIC
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-
Operating Pressure Max
1psi
Supply Voltage Min
-
Port Style
Barbed
Supply Current
1.5mA
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPA Series
MSL
MSL 5A - 24 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814