Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,303.157 | 
| 5+ | Kč1,302.906 | 
| 10+ | Kč1,302.655 | 
| 50+ | Kč1,302.404 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč1,303.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6613
Order Code1776487
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy2%
Accuracy± 5%
Sampling MethodDiffusion
Product Range-
Product Overview
The T6613 is a CO2 Module designed to meet the volume and delivery expectations of Original Equipment Manufacturers (OEMs). The module is ideal for customers who are familiar with the design, integration and handling of electronic components. All units are factory calibrated to measure CO2 concentration levels up to 2000ppm. Telaire® offers high-volume manufacturing capabilities, a global sales force and additional engineering resources to support your sensing application needs.
- Flexible CO2 sensor platform designed to interact with other microprocessor devices
 - Eliminates the need for calibration with Telaire’s patented ABC Logic™ software
 - Lifetime calibration warranty
 - 0 to 2000ppm Measurement range
 - 400 to 1250ppm ± 30ppm or 3% of Reading accuracy
 - UART at 19200baud digital output
 - 0 to 4VDC Analogue output
 - 0.9W Peak power consumption
 - Interface connections designed for 12-pin male header with 0.1in (2.54mm) spacing
 
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
2%
Sampling Method
Diffusion
Particle Count Max
2000ppm
Accuracy
± 5%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02