Print Page
ELVH-030A-HRNJ-I-NAA5
Pressure Sensor, Absolute, 0 psi, 30 psi, 5 VDC, SIP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-030A-HRNJ-I-NAA5
Order Code3847502
Product RangeELVH Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč802.309 |
| 5+ | Kč738.606 |
| 10+ | Kč714.780 |
Price for:Each
Minimum: 1
Multiple: 1
Kč802.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-030A-HRNJ-I-NAA5
Order Code3847502
Product RangeELVH Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0psi
Sensor Output TypeAnalogue
Pressure Measurement TypeAbsolute
Operating Pressure Max30psi
Supply Voltage Min-
Voltage Rating5VDC
Port StyleSingle Radial Barbed
Supply Voltage Max5VDC
Supply Current2.7mA
Sensor Case / PackageSIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output Interface-
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Absolute pressure range from 0 to 30psi
- HRNJ package
- Compensated temperature range from -20⁰C to 85⁰C
- No parylene coating
- Analogue output
- 10 to 90% of Vsupply transfer function
- 5VDC supply voltage
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Analogue
Operating Pressure Max
30psi
Voltage Rating
5VDC
Supply Voltage Max
5VDC
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Single Radial Barbed
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Operating Pressure Min
0psi
Pressure Measurement Type
Absolute
Supply Voltage Min
-
Port Style
Single Radial Barbed
Supply Current
2.7mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536