Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč67.967 |
| 10+ | Kč51.163 |
| 100+ | Kč47.903 |
| 250+ | Kč44.141 |
| 500+ | Kč41.382 |
| 1000+ | Kč40.880 |
Product Information
Product Overview
The DC8W8SA00LF is a 8-way D-sub Power Cable Connector with gold-plated copper alloy contacts. The D-subminiature power connector is a part of an industry standard for applications requiring robust and reliable connectors. This proven D-sub connectors are one of the most popular input/output interconnects, addressing a wide variety of applications. FCI offers D-sub economy range connectors to meet all design requirements and to address increasing needs for proven connectors for less demanding applications.
- Black glass filled thermoplastic insulator
- D-shaped shell design
- Designed for less demanding applications
- UL94V-0 Flammability rating
- Stamped and formed contacts
- 5A Current rating
- 250V Rated voltage
- ≤25mΩ Contact resistance
- <gt/>5000MΩ Insulation resistance
Applications
Communications & Networking, Consumer Electronics, Industrial, Sensing & Instrumentation, Aerospace, Defence, Military, Medical
Technical Specifications
8Ways
DC-8W8
DC
8Contacts
Socket
Steel Body
DC
D Sub
0Contacts
FCI DW Series
8
Solder
Amphenol FCI DW Series D Sub Power Socket Contacts
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate