Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE62B1620021E1
Order Code4157956
Product RangeUE62B Series
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč417.833 | 
| 10+ | Kč324.535 | 
| 25+ | Kč316.259 | 
| 100+ | Kč307.732 | 
| 250+ | Kč290.176 | 
| 500+ | Kč286.915 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč417.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE62B1620021E1
Order Code4157956
Product RangeUE62B Series
Cage TypeOSFP Cage
Port Configuration1 x 1 (Port)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingPress-Fit
Product RangeUE62B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cage Type
OSFP Cage
Heat Sink
Without Heat Sink
Connector Mounting
Press-Fit
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
Light Pipes
Without Light Pipe
Product Range
UE62B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401