Print Page
16-512420
Micro D Cable Assembly, SnapLock, D-Sub Plug to D-Sub Receptacle, 15 Ways, 5.9 ft, 1.8 m, Grey
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,532.890 |
| 5+ | Kč1,502.292 |
| 10+ | Kč1,471.694 |
| 25+ | Kč1,440.846 |
| 50+ | Kč1,410.248 |
| 100+ | Kč1,379.651 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,532.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512420
Order Code4703654
Technical Datasheet
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions15Ways
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Cable Length - Imperial
5.9ft
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
No. of Positions
15Ways
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001