Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10039651-001LF
Order Code3727436
Product Range10039651 Series
136 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč174.557 |
5+ | Kč162.268 |
10+ | Kč149.728 |
25+ | Kč140.950 |
50+ | Kč134.429 |
100+ | Kč131.168 |
250+ | Kč128.159 |
Price for:Each
Minimum: 1
Multiple: 1
Kč174.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10039651-001LF
Order Code3727436
Product Range10039651 Series
No. of Contacts22Contacts
Connector TypeSATA
Connector TypeSATA
Contact Termination TypeSolder
Product Range10039651 Series
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Technical Specifications
No. of Contacts
22Contacts
Connector Type
SATA
Contact Termination Type
Solder
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
Gender
Plug
Connector Type
SATA
Product Range
10039651 Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003331
Product traceability