Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10145492-04LF
Order Code3729239
Product RangeMinitek 10145492 Series
12,542 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6.019 |
| 10+ | Kč5.192 |
| 25+ | Kč4.690 |
| 50+ | Kč4.590 |
| 100+ | Kč4.514 |
| 250+ | Kč4.088 |
| 500+ | Kč3.887 |
| 1000+ | Kč3.637 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10145492-04LF
Order Code3729239
Product RangeMinitek 10145492 Series
Product RangeMinitek 10145492 Series
No. of Positions4Ways
Pitch Spacing0.8mm
For Use WithAmphenol 10145493 Series Socket Terminals
Technical Specifications
Product Range
Minitek 10145492 Series
No. of Positions
4Ways
For Use With
Amphenol 10145493 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability