Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17H1770130508
Order Code3367586
Product RangeL17H
Technical Datasheet
129 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč170.544 | 
| 10+ | Kč148.724 | 
| 100+ | Kč121.889 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč170.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17H1770130508
Order Code3367586
Product RangeL17H
Technical Datasheet
D Sub Shell SizeDE
No. of Contacts30Contacts
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product RangeL17H
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
No. of Contacts
30Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Product Range
L17H
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001