Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE27-AS54-130
Order Code3727328
Product RangeUE27 Series
9,117 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.398 |
10+ | Kč33.106 |
25+ | Kč32.855 |
50+ | Kč32.353 |
100+ | Kč32.102 |
250+ | Kč31.601 |
500+ | Kč31.350 |
1000+ | Kč29.344 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE27-AS54-130
Order Code3727328
Product RangeUE27 Series
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions8Ways
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUE27 Series
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
8Ways
Contact Material
Copper Alloy
Product Range
UE27 Series
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005292
Product traceability