Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoM39029/60-367
Order Code2482350
Product RangeLJT-R/TV-R/SJT-R
Technical Datasheet
1,319 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,658.039 |
3+ | Kč1,465.424 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,658.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoM39029/60-367
Order Code2482350
Product RangeLJT-R/TV-R/SJT-R
Technical Datasheet
Product RangeLJT-R/TV-R/SJT-R
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphe-Lite, SJT-R, LJT-R MIL-DTL-38999 Series I & TV-R MIL-DTL-38999 Series III Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Product Overview
The M39029/60-367 is a Pin Contact made of copper alloy with gold plated finish. The standard 500 cycle crimp contact accepts RG180B/U and RG195A/U cables. It is suitable for use with the TV AND CTV, P & S series Amphenol® Tri-Start™ subminiature cylindrical connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
LJT-R/TV-R/SJT-R
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphe-Lite, SJT-R, LJT-R MIL-DTL-38999 Series I & TV-R MIL-DTL-38999 Series III Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012587
Product traceability