Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA05
Order Code4551725
Product RangeMC Series
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč827.138 |
| 5+ | Kč810.586 |
| 10+ | Kč794.033 |
| 25+ | Kč777.480 |
| 50+ | Kč760.927 |
| 100+ | Kč744.374 |
Price for:Each
Minimum: 1
Multiple: 1
Kč827.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA05
Order Code4551725
Product RangeMC Series
Connector to ConnectorCircular Plug to Circular Plug
No. of Positions5Ways
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeMC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Circular Plug to Circular Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
No. of Positions
5Ways
Cable Length - Metric
5m
Product Range
MC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248571