Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,258.765 | 
| 5+ | Kč1,219.640 | 
| 10+ | Kč1,186.786 | 
| 25+ | Kč1,172.239 | 
| 50+ | Kč1,158.445 | 
| 100+ | Kč1,150.169 | 
| 250+ | Kč1,143.397 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč1,258.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1813W03A
Order Code4241586
Technical Datasheet
Connector Shell Size13
Cable Diameter Max9.53mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
9.53mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048136
Product traceability