Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-13A
Order Code1653911
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
51 In Stock
87 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč306.979 |
5+ | Kč289.925 |
10+ | Kč273.121 |
25+ | Kč253.308 |
50+ | Kč244.028 |
100+ | Kč239.263 |
250+ | Kč227.225 |
Price for:Each
Minimum: 1
Multiple: 1
Kč306.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-13A
Order Code1653911
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size13
Cable Diameter Max8.33mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors, Black
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Black
Cable Diameter Max
8.33mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01299
Product traceability