Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč550.255 |
| 5+ | Kč509.124 |
| 10+ | Kč467.742 |
| 25+ | Kč438.148 |
| 50+ | Kč417.080 |
| 100+ | Kč390.245 |
| 250+ | Kč386.734 |
Price for:Each
Minimum: 1
Multiple: 1
Kč550.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2S14W
Order Code3595609
Technical Datasheet
Connector Shell Size14 / 15
Cable Diameter Max11.61mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
Technical Specifications
Connector Shell Size
14 / 15
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
11.61mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020249
Product traceability