Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3CFTV22ZN
Order Code4179770
Product RangeUSB3CFTV Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,312.204 |
5+ | Kč9,090.998 |
10+ | Kč8,869.040 |
25+ | Kč8,568.331 |
50+ | Kč8,507.638 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,312.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSB3CFTV22ZN
Order Code4179770
Product RangeUSB3CFTV Series
USB Connector Convert FromUSB Type C Plug
USB Connector Convert ToUSB Type C Receptacle
USB StandardUSB 3.2
IP RatingIP68
Product RangeUSB3CFTV Series
Contact Material-
Contact Plating-
Technical Specifications
USB Connector Convert From
USB Type C Plug
USB Standard
USB 3.2
Product Range
USB3CFTV Series
Contact Plating
-
USB Connector Convert To
USB Type C Receptacle
IP Rating
IP68
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018282
Product traceability