Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,694.405 |
| 5+ | Kč1,579.538 |
| 10+ | Kč1,553.706 |
| 25+ | Kč1,527.623 |
| 50+ | Kč1,497.025 |
Product Information
Product Overview
PS2P-LIN-LA-M002-2-AA-L0016-ELS250-RE is a PS2P-LIN series touchless hall-effect linear position sensor. It delivers true touchless sensing for harsh industrial and vehicle environments in a low profile and robust magnetic design. It is placed in separate housings without the need for any gears, bearings or linkages and can be placed anywhere on the moving object. This allows for easy mounting, thereby delivering additional cost reduction on the production line. Furthermore, without wear and tear of radial forces product reliability and lifetime are increased significantly. Application includes bucket position, pedal / throttle position, hitch position, bus suspension / kneeling position, transmission systems (off high), transmission systems, gear shift position, park lock sensor (automotive), HVAC damper actuator monitoring (home & building automation), trim/tilt position (marine), machinery, monitoring of hydraulic valves and controls, IoT modules (industrial).
- True touchless operation
- Made for harsh environments, compact and low profile package
- Virtually unlimited mechanical life, adaptable to user requirements
- 3mm air gap, ±1mm maximum allowed lateral offset
- IP67, IP69K sealing, ±10V voltage protection, up to 12bit resolution
- Lateral magnetic position, redundant type, analogic output
- 25mm electric linear stroke, 200Hz PWM frequency
- Voltage supply range from 7V to 15V, 17mA typ supply current
- Operating temperature range from -40° to +125°C
Technical Specifications
Hall-Effect Linear Position Sensor
3mm
5mm
-
± 1%
7V
-
Flange Mount
125°C
-
7V
15V
Wire Leads
Analogue
-
15V
IP67, IP69K
-40°C
PS2P-LIN Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate