1,350 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč82.012 |
| 10+ | Kč67.716 |
| 100+ | Kč56.681 |
| 250+ | Kč50.912 |
| 500+ | Kč48.404 |
| 1000+ | Kč42.385 |
Product Information
Product Overview
The 031-5431-10RFX is a RF Connector, BNC series, BNC right angle PCB Jack with gold-plated phosphor bronze contacts and solder contact termination. Body made up of zinc die-cast with nickel-plated finish and polypropylene insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -55 to 85°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Through Hole Right Angle
RG58, RG59, RG179, RG316
Gold Plated Contacts
PCB Mount
Lead (21-Jan-2025)
Right Angle Bulkhead Jack
50ohm
Phosphor Bronze
4GHz
31
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate