Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-NH3-100
Order Code4162771
Product RangePS4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,044.652 |
| 5+ | Kč3,907.464 |
| 10+ | Kč3,779.556 |
| 25+ | Kč3,704.065 |
| 50+ | Kč3,628.324 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,044.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-NH3-100
Order Code4162771
Product RangePS4 Series
Technical Datasheet
Gas TypeAmmonia
Particle Count Max100ppm
Accuracy500ppb
Sampling MethodSolid Polymer Electrolyte
Product RangePS4 Series
SVHCTo Be Advised
Product Overview
PS4-NH3-100 SGX series ammonia gas sensor. This PS4 electrochemical gas sensor is using a revolutionary ‘solid polymer electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality, and cost-effective manufacturing process. Key applications include coal mines, general gas detection, industrial, plating, and storage room.
- Small size, high sensitivity, wide temperature range
- Fast response time, no electrolyte leakage
- Low cost at large volumes, strong signal to noise
- Individually calibrated (including test report)
- 20 ± 10nA / ppm sensitivity, measurement range from 0 to 100ppm, ±2nA zero current
- 20ppm maximum overload, T50 <lt/> 10s, T90 <lt/> 300s response time, 100 ohm recommended load resistor
- 1% repeatability, 100ppm linear range, 0.01ppm resolution (16Bit ADC), <lt/> 5 min warm up time
- Operating humidity range from 10-95% RH, pressure range from 800 to 1200 hPa
- <lt/>1%/month long-term drift, <gt/>3 years in air expected lifetime, 12 months warranty
- PPO housing material, temperature range from -40°C to +55°C
Technical Specifications
Gas Type
Ammonia
Accuracy
500ppb
Product Range
PS4 Series
Particle Count Max
100ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005