Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4H2-5000
Order Code4626608
Product Range4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,848.898 |
| 5+ | Kč1,723.748 |
| 10+ | Kč1,695.408 |
| 25+ | Kč1,667.068 |
| 50+ | Kč1,633.711 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,848.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4H2-5000
Order Code4626608
Product Range4 Series
Technical Datasheet
Gas TypeHydrogen
Particle Count Max5000ppm
Accuracy4ppm
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Gas Type
Hydrogen
Accuracy
4ppm
Product Range
4 Series
Particle Count Max
5000ppm
Sampling Method
Electrochemical Sensing
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001