Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4O3-20
Order Code4162760
Product Range4 Series
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,121.266 |
| 5+ | Kč1,977.558 |
| 10+ | Kč1,945.205 |
| 25+ | Kč1,912.601 |
| 50+ | Kč1,874.228 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,121.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4O3-20
Order Code4162760
Product Range4 Series
Technical Datasheet
Gas TypeOzone
Particle Count Max20ppm
Accuracy100ppb
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Product Overview
SGX-4O3-20 premium industrial ozone sensor ideal for portable and fixed gas detectors.
- High stability, fast response and recovery, quality, safety, responsibility
- Robust environment performance, cost effective
- 1000 ± 400nA/ppm sensitivity, measurement range from 0 to 20ppm
- T90 <lt/>40s response time, 50ppm maximum overload, <lt/> ±2% O3 equivalent repeatability
- <lt/>20% per annum long-term output drift, linearity, 10 ohm recommended load resistor
- 12 months from date of dispatch warranty, 800 to 1200 hPA pressure range
- Operating humidity range from 15-90% RH, <gt/>24 months in air expected lifetime
- 0.3mA maximum at 2000ppm, 1.3V maximum o/c voltage, <lt/>1.0A maximum s/c current
- Temperature range from -30°C to +50°C
Technical Specifications
Gas Type
Ozone
Accuracy
100ppb
Product Range
4 Series
Particle Count Max
20ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005