440 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč48.655 |
| 10+ | Kč41.884 |
| 100+ | Kč39.376 |
| 250+ | Kč38.372 |
| 500+ | Kč37.620 |
| 1000+ | Kč36.868 |
Product Information
Product Overview
The AT04-12PA is a 12-way Grey Receptacle, male connector with A-position key, extended shroud connector and size-16 pin-type contact. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 14 to 20AWG Wire size
- 13A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
- -55 to +125°C Operating temperature range
Applications
Logistics, Medical, Aerospace, Defence, Military, Alternative Energy, Agriculture
Technical Specifications
AT
12Ways
Thermoplastic Body
1500V
No SVHC (17-Jan-2023)
Receptacle
AT Series Pin Contacts
IP67
13A
Technical Docs (3)
Alternatives for AT04-12PA
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate