Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD041-4PBM14-ATP06PBM14-X201
Order Code4723660
Product RangeHYPERBUSS ATHD Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,111.546 |
5+ | Kč1,017.997 |
10+ | Kč968.339 |
25+ | Kč907.896 |
50+ | Kč841.936 |
100+ | Kč831.151 |
250+ | Kč819.614 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,111.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATHD041-4PBM14-ATP06PBM14-X201
Order Code4723660
Product RangeHYPERBUSS ATHD Series
Module TypePower Splitter Control Module
No. of Positions13 Position
Device Layout1 Pin x 1, 6 Pin x 2
Switching Voltage-
Current Rating100A
Operating Temperature Range-55°C to +125°C
IP RatingIP68, IP69K
Product RangeHYPERBUSS ATHD Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Type
Power Splitter Control Module
Device Layout
1 Pin x 1, 6 Pin x 2
Current Rating
100A
IP Rating
IP68, IP69K
SVHC
No SVHC (15-Jan-2018)
No. of Positions
13 Position
Switching Voltage
-
Operating Temperature Range
-55°C to +125°C
Product Range
HYPERBUSS ATHD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011753