Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36.115 |
10+ | Kč31.099 |
100+ | Kč27.588 |
500+ | Kč24.277 |
1000+ | Kč23.299 |
2500+ | Kč22.823 |
Product Information
Product Overview
The ATM series high-performance Connector specifically designed for smaller AWG applications, while still maintaining the strengths of the AT Series™ product line. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection. These are compatible with other existing standard products industry-wide.
- 7.5A in 20AWG Current capacity (maximum)
- Size 20 contacts will accept wire ranges of 16 thru 22AWG
- Dielectric strength meets or exceeds 1500V minimum
- 1000MΩ at 25°C Insulation resistance (minimum)
- 100 Mating cycle durability
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
ATM
8Ways
Thermoplastic Body
1500V
Plug
ATM Series Socket Contacts
IP67
7.5A
Alternatives for ATM06-08SA
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate