Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10A006-102-1
Order Code1140735
Product Rangeheavymate® E Series
Technical Datasheet
93 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | Kč201.142 |
| 250+ | Kč189.103 |
Price for:Each
Minimum: 100
Multiple: 100
Kč20,114.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10A006-102-1
Order Code1140735
Product Rangeheavymate® E Series
Technical Datasheet
Product Rangeheavymate® E Series
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell SizeE6
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Technical Specifications
Product Range
heavymate® E Series
No. of Contacts
7 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E6
Heavy Duty Contact Type
Screw Pin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
Product traceability