Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R010 500 4
Order Code2191952
Product RangeHeavy Mate A
Technical Datasheet
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč454.700 |
| 10+ | Kč392.502 |
| 25+ | Kč363.158 |
| 100+ | Kč331.307 |
| 250+ | Kč312.748 |
| 500+ | Kč297.700 |
Price for:Each
Minimum: 1
Multiple: 1
Kč454.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 21R010 500 4
Order Code2191952
Product RangeHeavy Mate A
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Alloy Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithC146 A10 Inserts & Bases
Product RangeHeavy Mate A
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
10A
Product Range
Heavy Mate A
Connector Body Material
Zinc Alloy Body
Locking Type
1 Lever
For Use With
C146 A10 Inserts & Bases
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073936