Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC702 10M008 514 2
Order Code1849556
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC702 10M008 514 2
Order Code1849556
Technical Datasheet
Memory / Card TypeSmart Card
Connector TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts-
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory / Card Type
Smart Card
Insert & Eject Mechanism
Push-Pull
Contact Material
-
Product Range
-
Connector Type
Smart Card
No. of Contacts
-
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053